Sensata / Crydom DR Series Solid State Interface Relay, 32 V dc Control, 6 A rms Load, DIN Rail Mount
- RS Stock No.:
- 720-4108
- Mfr. Part No.:
- DR24D06R
- Brand:
- Sensata / Crydom
125 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$115.75
(exc. GST)
$133.11
(inc. GST)
Units | Per unit |
1 + | $115.75 |
- RS Stock No.:
- 720-4108
- Mfr. Part No.:
- DR24D06R
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Interface Relay, Instantaneous Switching Type, 4000Vrms Dielectric Strength - SeriesOne DR Series - DR24D06R
Looking for a device that gives you rapid-fire switching? Choose this solid-state interface relay from Sensata | Crydom to get the job done in a flash. It isolates your PLC and output device to minimise electrical surges and support faster switching times than a standard SSR. Rest assured, this unit is built to take the heat thanks to its broad operating temperature range between -30°C and +80°C. You can use this component for industrial cooking equipment, packaging systems or lighting control networks.
Screw terminals for simple and secure wiring
LED indicator makes status monitoring a cinch
Compact dimensions of 83.7 (H) x 90.3 (W) x 11mm (D) for installation in tight spaces
Accepts wires ranging in size from 22 to 16AWG for versatility
Turn-on and turn-off time of half a cycle for speedy switching
LED indicator makes status monitoring a cinch
Compact dimensions of 83.7 (H) x 90.3 (W) x 11mm (D) for installation in tight spaces
Accepts wires ranging in size from 22 to 16AWG for versatility
Turn-on and turn-off time of half a cycle for speedy switching
How do I install this device?
This device clips into place on a standard 35mm DIN rail, so it's a snap to install without the need for any specialised tools.
Approvals
UL, cUL, CE
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 6 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V rms |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 32 V dc |
Switching Type | Instantaneous |
Load Voltage Range | 24 → 280Vrms |
Minimum Load Voltage | 24 V rms |
Terminal Type | Screw |
Input Current | 9mA |
Length | 83.7mm |
Series | DR |
Height | 90.3mm |
Minimum Load Current | 0.15 A rms |
Depth | 11mm |
Off State Leakage Current | 0.1 mA rms |
Maximum Turn On Time | 0.1 ms |
Dimensions | 83.7 x 11 x 90.3mm |
Maximum Operating Temperature | +80°C |
Capacitance | 10pF |
Standards Met | CE |
Minimum Operating Temperature | -30°C |
Manufacturer Part No. | DR24D06R |
Operating Temperature Range | -30 → +80°C |