- RS Stock No.:
- 775-3102
- Mfr. Part No.:
- RGS1A23D75KKE
- Brand:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 775-3102
- Mfr. Part No.:
- RGS1A23D75KKE
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
RGS Series Solid State Relays
The RGS series of solid state relays are ideal for switching heater loads and motor loads frequently. These solid state relays are available from 25A to 90A in a width of 17.8mm.
Output connection are via a screw connection, having a captivated washer allowing for safe looping
Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection
Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 75 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 240 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 3 V dc |
Maximum Control Voltage | 32 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 400 mA |
Contact Configuration | SPST |
Terminal Type | Screw |
Package Style | Module |
Load Voltage Range | 24 → 240V ac |
Dimensions | 17.8 x 51 x 90mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Depth | 51mm |
Operating Temperature Range | -40 → +80°C |
Height | 90mm |
Off State Leakage Current | 3 mA |
Length | 17.8mm |