- RS Stock No.:
- 776-7703
- Mfr. Part No.:
- SGT865470E
- Brand:
- Celduc
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 776-7703
- Mfr. Part No.:
- SGT865470E
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Synchronous, Three-phase Solid State Power Relays
The SGT range of synchronous three-phase solid state power relays have a low leakage current are ideal for resistive loads and offer an unlimited number of operations.
Control range: 4-32 Vdc with current regulation
Integrated LED display
Integrated RC and varistor network
Operating temperature range -40 → +100 °C
Integrated LED display
Integrated RC and varistor network
Operating temperature range -40 → +100 °C
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 50 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 520 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 4 V dc |
Maximum Control Voltage | 32 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 4 → 32 V dc |
Minimum Load Current | 5 mA |
Range | SGT |
Number of Poles | 3 |
Terminal Type | Screw |
Output Device | Thyristor |
Relay Type | Three Phase |
Load Voltage Range | 24 → 520V ac |
Series | SGT 1G |
Maximum Turn On Time | 10 ms |
Dimensions | 100 x 75.15 x 46mm |
Height | 46mm |
Depth | 75.2mm |
Minimum Operating Temperature | -40°C |
Standards Met | CE, EAC, cURus |
Special Features | Green LED Visualization on The Input |
Off State Leakage Current | 1 mA |
Operating Temperature Range | -40 → +100°C |
Maximum Operating Temperature | +100°C |
Length | 100mm |