Omron G3PE Three Phase Series Solid State Relay, 15 A Load, DIN Rail Mount, 240 V ac Load, 24 V dc Control
- RS Stock No.:
- 794-8722
- Mfr. Part No.:
- G3PE-215B DC12-24
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-8722
- Mfr. Part No.:
- G3PE-215B DC12-24
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G3PE Series
Omron G3PE Series solid state relays with heat sinks for a wide range of applications.
Models also available with no zero cross
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant
Specifications
sdjkfsjkd | Value |
---|---|
Maximum Load Current | 15 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 240 V ac |
Minimum Load Voltage | 100 V ac |
Maximum Control Voltage | 24 V dc |
Minimum Control Voltage | 12 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 12 → 24 V dc |
Minimum Load Current | 0.1 A |
Terminal Type | Screw |
Output Device | Phototriac |
Maximum Turn On Time | 1 ms |
Load Voltage Range | 100 → 240V ac |
Series | G3PE Three Phase |
Dimensions | 100 x 22.5 x 100mm |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -30 → +80°C |
Depth | 22.5mm |
Length | 100mm |
Height | 100mm |
Off State Leakage Current | 10 mA |