- RS Stock No.:
- 794-8738
- Mfr. Part No.:
- G3TA-ODX02S DC24
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-8738
- Mfr. Part No.:
- G3TA-ODX02S DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G3TA SSR
G3TA-ODX02S DC24 I/O SSR – Solid State Relay.
This series of solid state relay are reliable, snap into P7TF I/O terminal and can be used with the G7T I/O relays. Easy monitoring with the LED indicator.
Features and Benefits G3TA-ODX02S DC24 I/O SSR – Solid State Relay.
Output module.
Photocoupler isolation.
LED indicator.
Rated ouput load 2 A at 5 to 48 V dc at 60°C.
Rated input voltage 24 V dc.
Socket type for PCB.
Plug in terminal.
Photocoupler isolation.
LED indicator.
Rated ouput load 2 A at 5 to 48 V dc at 60°C.
Rated input voltage 24 V dc.
Socket type for PCB.
Plug in terminal.
(modules are classified as Input module and Output modules according to the main application of the module. I/O module classification and AC/DC are used on the mark which is fixed at the top of the product).
G3TA-ODX02S DC24 SSR Mark Indicators.
AC IN – Input module, AC input.
DC IN – Input module, DC input.
AC OUT – Output module, AC output.
DC OUT – Output module, DC output.
DC IN – Input module, DC input.
AC OUT – Output module, AC output.
DC OUT – Output module, DC output.
SSR - Solid State Relay Input Rating at ambient Temperature 25°C. (output module).
Rated voltage 24 V dc.
Operating voltage 19.2 to 26.4 V dc.
Input impedance 6.5 kΩ ±20%.
Must operate voltage 19.2 V dc max.
Must release voltage 2 V dc min.
Operating voltage 19.2 to 26.4 V dc.
Input impedance 6.5 kΩ ±20%.
Must operate voltage 19.2 V dc max.
Must release voltage 2 V dc min.
SSR – Solid State Relay Output.
Rated load voltage 5 to 48 V dc.
Load voltage range 4 to 60 V dc.
Load current 0.01 to 2 A (minimum current value measured at 10°C).
Inrush current 12 A (10 ms).
Vceo reference value 80.
Load voltage range 4 to 60 V dc.
Load current 0.01 to 2 A (minimum current value measured at 10°C).
Inrush current 12 A (10 ms).
Vceo reference value 80.
Additional Features of G3TA-ODX02S DC24 I/O SSR – Solid State Relay.
Operate time 0.5 ms max.
Release time 2 ms max.
Output ON voltage drop 1.6 V max.
Leakage current 1 mA max.
Insulation resistance 100 MΩ min at 500 V dc.
Vibration resistant malfunction 10 to 55 to 10 Hz, 0.75 mm single amplitude.
Shock resistance malfunction 1000 m/s²
Operating temperature – ambient -30°C to 80°C, no icing or condensation.
Relay weight 16 g.
Release time 2 ms max.
Output ON voltage drop 1.6 V max.
Leakage current 1 mA max.
Insulation resistance 100 MΩ min at 500 V dc.
Vibration resistant malfunction 10 to 55 to 10 Hz, 0.75 mm single amplitude.
Shock resistance malfunction 1000 m/s²
Operating temperature – ambient -30°C to 80°C, no icing or condensation.
Relay weight 16 g.
Standards
UL508
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 2 A |
Mounting Type | Plug In |
Maximum Load Voltage | 48 V dc |
Minimum Load Voltage | 5 V dc |
Minimum Control Voltage | 12 V dc |
Maximum Control Voltage | 24 V dc |
Switching Type | DC |
Control Voltage Range | 12 → 24 V dc |
Minimum Load Current | 0.1 A |
Terminal Type | Plug In |
Output Device | Photocoupler |
Load Voltage Range | 5 → 48V dc |
Series | G3TA |
Maximum Turn On Time | 0.5 ms |
Dimensions | 28.4 x 10 x 31.7mm |
Maximum Operating Temperature | +80°C |
Height | 31.7mm |
Length | 28.4mm |
Off State Leakage Current | 5 mA |
Operating Temperature Range | -30 → +80°C |
Depth | 10mm |