- RS Stock No.:
- 800-2944
- Mfr. Part No.:
- 77.45.9.024.8250
- Brand:
- Finder
9 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$96.11
(exc. GST)
$110.53
(inc. GST)
Units | Per unit |
1 + | $96.11 |
- RS Stock No.:
- 800-2944
- Mfr. Part No.:
- 77.45.9.024.8250
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
Product Details
77 Series - Hockey Puck Solid State Relays
Finder 77 Series - 25, 40 and 50 A panel solid state relays, hockey puck style, specially designed for heater control applications.
48 to 600V ac output
Zero-crossing switch-on version
High switching speed and endurance
Silent, spark and bounce-free switching
Low control power
Relay-style terminal arrangement (input and output terminals on opposite sides)
Mounting on heatsink with screws
IP 20 protection category
Heat-sinks also available for models 77.25, 77.45 and 77.55
Zero-crossing switch-on version
High switching speed and endurance
Silent, spark and bounce-free switching
Low control power
Relay-style terminal arrangement (input and output terminals on opposite sides)
Mounting on heatsink with screws
IP 20 protection category
Heat-sinks also available for models 77.25, 77.45 and 77.55
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 40 A |
Mounting Type | Heatsink |
Maximum Load Voltage | 280 V ac |
Minimum Load Voltage | 21.6 V ac |
Maximum Control Voltage | 24 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 24 V dc |
Minimum Load Current | 250 mA |
Contact Configuration | SPST |
Terminal Type | Screw |
Package Style | Hockey Puck |
Series | 77 |
Maximum Turn On Time | 10 ms |
Load Voltage Range | 21.6 → 280V ac |
Dimensions | 44.5 x 36.4 x 57.7mm |
Length | 57.7mm |
Off State Leakage Current | 10 mA |
Height | 36.4mm |
Depth | 44.5mm |
Operating Temperature Range | -30 → +80°C |