- RS Stock No.:
- 807-4595
- Mfr. Part No.:
- G3M-203P DC5
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 807-4595
- Mfr. Part No.:
- G3M-203P DC5
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G3M SSR
Thin design for high-density PCB applications
DC input and ac output for 2A load at 40°C
Isolation voltage 2kV
Dimensions (WxHxD) 9x20x40mm
Operating temperature range -30 to +80°C
DC input and ac output for 2A load at 40°C
Isolation voltage 2kV
Dimensions (WxHxD) 9x20x40mm
Operating temperature range -30 to +80°C
Approvals
TUV, CSA, VDE
G3M-203P DC5 Solid State Relay (SSR).
The G3M-203P solid state relay is load switching, zero cross function, no indicators, phototriac isolation.
Features and Benefits.
Solid state relay - SSR.
Single in-line SSR - solid state relay.
7.62 mm Input terminal pitch.
Zero cross function.
No indicator.
Rated output load 3 A at 100 to 240 V ac.
Rated input voltage 5 V dc
Operating voltage 4 to 6 V dc.
Impedance 300 Ω ±20%.
Must operate voltage 4 V dc max.
Must release voltage 1 V dc min.
Rated voltage 100 to 120 V ac.
Load voltage range 75 to 264 V ac.
Load current 0.1 to 2 A.
Single in-line SSR - solid state relay.
7.62 mm Input terminal pitch.
Zero cross function.
No indicator.
Rated output load 3 A at 100 to 240 V ac.
Rated input voltage 5 V dc
Operating voltage 4 to 6 V dc.
Impedance 300 Ω ±20%.
Must operate voltage 4 V dc max.
Must release voltage 1 V dc min.
Rated voltage 100 to 120 V ac.
Load voltage range 75 to 264 V ac.
Load current 0.1 to 2 A.
G3M-203P DC5 Solid State Relay (SSR) Additional Benefits.
Operating time 10 ms max.
Release time of load power source cycle + 1 ms max.
Output ON voltage drop 1.6 v (RMS) max.
Leakage current 1.5 mA (at 200 V ac).
Vibration resistance malfunction 10 to 55 Hz for 1 minute.
Shock resistance malfunction 1000 m/s² (approx. 100 G).
Operating temperature (ambient) -30°C to 80°C – no icing or condensation.
Relay weight 15 g.
Release time of load power source cycle + 1 ms max.
Output ON voltage drop 1.6 v (RMS) max.
Leakage current 1.5 mA (at 200 V ac).
Vibration resistance malfunction 10 to 55 Hz for 1 minute.
Shock resistance malfunction 1000 m/s² (approx. 100 G).
Operating temperature (ambient) -30°C to 80°C – no icing or condensation.
Relay weight 15 g.
Solid State Relay Interface Applications.
Controlling outputs from programmable controllers, positioning controllers plus other devices are transferred to actuators whilst providing isolation. The G3M is suitable for applications that require frequent switching, noiseless operation and resistance to vibration, shock, dust and gas.
What does Zero Cross Function mean in SSR in Solid State Relays?
Zero cross function will allow the relay to turn ON when the AC load power supply approaches 0 V suppressing any noise generated with a sudden load current increase. Zero cross function is effective across 2 types of noise, noise on power lines and noise emitted into open space.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 3 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 264 V ac |
Minimum Load Voltage | 75 V ac |
Minimum Control Voltage | 4 V dc |
Maximum Control Voltage | 6 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 4 → 6 V dc |
Minimum Load Current | 0.1 A |
Terminal Type | PCB Pin |
Contact Configuration | SPST |
Output Device | Phototriac |
Load Voltage Range | 75 → 264V ac |
Series | G3M |
Maximum Turn On Time | 1ms |
Dimensions | 40 x 9 x 20mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Length | 40mm |
Off State Leakage Current | 1.5 mA |
Height | 20mm |
Depth | 9mm |