Celduc SAL9-SAM9 Series Solid State Relay, 35 A Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control
- RS Stock No.:
- 917-2693
- Mfr. Part No.:
- SAM943460
- Brand:
- Celduc
Discontinued product
- RS Stock No.:
- 917-2693
- Mfr. Part No.:
- SAM943460
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Celduc SAL/SAM Series Solid State Relays
Celduc SAL/SAM series zero cross single phase solid state relays especially designed for resistive loads.
Wide control voltage range
Over-voltage protection
LED indicator
Removable terminal protection cover
Over-voltage protection
LED indicator
Removable terminal protection cover
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 35 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V ac |
Minimum Load Voltage | 12 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 3 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 5 mA |
Range | SAM9 |
Number of Poles | 1 |
Terminal Type | Screw |
Output Device | Thyristor |
Relay Type | Single Phase Solid State Contactor |
Maximum Turn On Time | 10ms |
Series | SAL9-SAM9 |
Load Voltage Range | 12 → 280V ac |
Dimensions | 45 x 112 x 90mm |
Depth | 112mm |
Standards Met | CE, cURus 100kA, EAC |
Special Features | Zero Cross Solid State Contactor Especially Designed for Resistive Loads, Yellow LED Visualization on The Input, Input Over-Voltage Protection |
Operating Temperature Range | -55 → +100°C |
Length | 45mm |
Off State Leakage Current | 1 mA |
Height | 90mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |