- RS Stock No.:
- 917-4706
- Mfr. Part No.:
- SCI0251700
- Brand:
- Celduc
Discontinued product
- RS Stock No.:
- 917-4706
- Mfr. Part No.:
- SCI0251700
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Solid state relays with IGBT output
Solid state relays with IGBT output for DC applications
Internal circuit to limit power dissipation on switching.
Low level of conducted or radiated interference.
Internal circuit to limit power dissipation on switching.
Low level of conducted or radiated interference.
DC Switching
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 1700 V dc |
Minimum Load Voltage | 0 V dc |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 4.5 V dc |
Switching Type | DC |
Control Voltage Range | 4.5 → 32 V dc |
Minimum Load Current | 0 A |
Terminal Type | Screw |
Output Device | IGBT |
Relay Type | DC |
Maximum Turn On Time | 10 μs |
Load Voltage Range | 0 → 1700V dc |
Dimensions | 44.5 x 58.2 x 27mm |
Depth | 58.2mm |
Special Features | Latest High Voltage IGBT Technology Generation, New Innovative Isolated Driver Ensuring Fast Power Transistor Turn on and Off Therefore Low Power Transient, Ultra Low Output Leakage Current, Low Control Current Consumption, Triggered Control Input to Avoid Linear Control Risks |
Standards Met | cULus Recognized |
Operating Temperature Range | -40 → +90°C |
Height | 27mm |
Off State Leakage Current | 1.5 mA |
Length | 44.5mm |