- RS Stock No.:
- 917-4731
- Mfr. Part No.:
- SKB10440
- Brand:
- Celduc
Discontinued product
- RS Stock No.:
- 917-4731
- Mfr. Part No.:
- SKB10440
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PCB-mount vertical solid state relays
These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 5 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 600 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 3.7 V dc |
Maximum Control Voltage | 10 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 3.7 → 10 V dc |
Minimum Load Current | 1 mA |
Range | SK |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Output Device | Triac |
Package Style | SIP4 |
Relay Type | AC |
Maximum Turn On Time | 10ms |
Load Voltage Range | 24 → 600V ac |
Series | SK |
Dimensions | 43.2 x 10.2 x 25.4mm |
Depth | 10.2mm |
Length | 43.2mm |
Operating Temperature Range | -40 → +100°C |
Special Features | Zero Cross Solid State Relay for Printed Circuit Board designed for Resistive Loads, Lamps or Inductive Loads with External VDR, Very low leakage current |
Standards Met | CE, VDE, EAC, cURus |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Height | 25.4mm |
Off State Leakage Current | 0.1 mA |