- RS Stock No.:
- 917-4804
- Mfr. Part No.:
- SO888060
- Brand:
- Celduc
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 917-4804
- Mfr. Part No.:
- SO888060
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Single-phase solid state relays, SO8 series
Synchronous solid state relay suited to most loads.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.
Standards
EN60947-4-3 and EN60950
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 95 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 690 V ac |
Minimum Load Voltage | 24 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 3.5 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 3.5 → 32 V dc |
Range | SO8 |
Number of Poles | 1 |
Terminal Type | Screw |
Output Device | Thyristor |
Relay Type | AC |
Maximum Turn On Time | 10ms |
Series | SO8 |
Load Voltage Range | 24 → 690V ac |
Dimensions | 44.5 x 58.2 x 27mm |
Depth | 58.2mm |
Maximum Operating Temperature | +100°C |
Standards Met | CE |
Special Features | Zero Cross with Low Zero-Crossing Level, IP20 Protection, Control Status LED, IP20 Protection |
Length | 44.5mm |
Height | 27mm |
Operating Temperature Range | -40 → +100°C |
Minimum Operating Temperature | -40°C |