Better World
Schneider Electric Solid State Interface Relay, 36 V ac Control, 12 A Load, DIN Rail Mount
- RS Stock No.:
- 922-1883
- Mfr. Part No.:
- SSM1A112B7
- Brand:
- Schneider Electric
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$127.83
(exc. GST)
$147.00
(inc. GST)
Units | Per unit |
1 + | $127.83 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1883
- Mfr. Part No.:
- SSM1A112B7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 36 V ac |
Maximum Load Current | 12 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V ac |
Minimum Control Voltage | 18 V ac |
Control Voltage Range | 18 → 36 V ac |
Switching Type | AC |
Contact Configuration | SPST |
Load Voltage Range | 24 → 280V ac |
Minimum Load Voltage | 24 V ac |
Terminal Type | Screw |
Number of Poles | 1 |
Minimum Load Current | 0.00015 A |
Height | 87.6mm |
Length | 18.29mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Depth | 83.69mm |
Output Device | SCR |
Special Features | Integrated Heat Sinks for Effective Thermal Management & Space Savings |
Dimensions | 18.29 x 83.69 x 87.66mm |
Off State Leakage Current | 0.1 mA |
Capacitance | 10pF |
Maximum Turn On Time | 1/2 cycle |
Standards Met | CE, CSA, UL |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | SSM1A112B7 |