Schneider Electric SSM Series Solid State Relay, 12 A Load, DIN Rail Mount, 280 V ac Load, 265 V ac Control
- RS Stock No.:
- 922-1900
- Mfr. Part No.:
- SSM1A112P7R
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 922-1900
- Mfr. Part No.:
- SSM1A112P7R
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Electric Solid State Relay, With LED Indicator, Screw Terminals - Harmony SSM Series - SSM1A112P7R
Looking for a circuit switch that goes the extra mile? Choose this solid state relay from Schneider Electric. Its high-speed electromagnetic switching style involves no moving parts, so there's zero risk of friction wearing out its contacts. While one circuit sends power to the device, it controls the flow of current to a secondary branch, so you can manage load switching in a snap. Complete electrical isolation ensures no power surges can pass through the relay and damage connected components. You can rest assured this is an environmentally friendly product, as it's end-of-life optimised to reduce the amount of waste sent to landfill.
Features & Benefits
• Integrated heat sink for efficient and space-saving thermal management
• Self-extinguishing, as it burns for a maximum of 10 seconds to reduce the risk of a fire spreading
• Compact dimensions of 90.3 (H) x 10 (W) x 83.7mm (D) to make the most of cabinet space
• Snaps onto a DIN rail for quick assembly
• Self-extinguishing, as it burns for a maximum of 10 seconds to reduce the risk of a fire spreading
• Compact dimensions of 90.3 (H) x 10 (W) x 83.7mm (D) to make the most of cabinet space
• Snaps onto a DIN rail for quick assembly
Applications
• Data and telecommunication centres
• Packaging facilities
• Textile industry
• Automotive manufacturing
• Packaging facilities
• Textile industry
• Automotive manufacturing
What's the output voltage of this solid state relay?
The device's wide output voltage range between 24 and 280V DC makes it widely compatible with demanding setups.
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 12 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 200 V ac |
Maximum Control Voltage | 265 V ac |
Switching Type | Zero Cross |
Control Voltage Range | 200 → 265 V ac |
Minimum Load Current | 0.00015 A |
Range | Zelio Relay |
Number of Poles | 1 |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | SCR |
Relay Type | Single Channel Relay |
Series | SSM |
Maximum Turn On Time | 1/2 cycle |
Load Voltage Range | 24 → 280V ac |
Dimensions | 18.29 x 83.69 x 87.66mm |
Maximum Operating Temperature | +80°C |
Standards Met | CE, CSA, UL |
Length | 18mm |
Capacitance | 10pF |
Special Features | Integrated Heat Sinks for Effective Thermal Management & Space Savings |
Operating Temperature Range | -30 → +80°C |
Depth | 83.7mm |
Off State Leakage Current | 0.1 mA |
Height | 90.3mm |
Minimum Operating Temperature | -30°C |