Better World
Schneider Electric Harmony Relay Series Solid State Relay, 50 A Load, Panel Mount, 530 V ac Load, 32 V dc Control
- RS Stock No.:
- 922-2072
- Mfr. Part No.:
- SSP3A250BDT
- Brand:
- Schneider Electric
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$386.14
(exc. GST)
$444.06
(inc. GST)
Units | Per unit |
1 + | $386.14 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-2072
- Mfr. Part No.:
- SSP3A250BDT
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSP3 Solid State Power Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSP Series panel mount relays that offer complete solid-state control and switching solutions. SSP relays offer zero voltage switching for resistive loads and random switching for inductive loads. With single phase and 3 phase options and current ratings ranging from 6 A to 55 A.
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 50 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 530 V ac |
Minimum Load Voltage | 48 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 4 V dc |
Switching Type | AC |
Control Voltage Range | 4 → 32 V dc |
Minimum Load Current | 0.1 A |
Number of Poles | 3 |
Terminal Type | Screw |
Contact Configuration | 3P-NO |
Output Device | SCR |
Relay Type | Three Channel Three Phase |
Load Voltage Range | 48 → 530V ac |
Maximum Turn On Time | 8.33ms |
Series | Harmony Relay |
Dimensions | 101.3 x 97.8 x 35.5mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Height | 35.5mm |
Off State Leakage Current | 3 mA |
Length | 101.3mm |
Operating Temperature Range | -40 → +80°C |
Capacitance | 8pF |
Special Features | For Robust Applications Requiring Considerable Heat Dissipation, SSP & SSRP Ranges Panel Mount Individually |
Standards Met | CE, CSA, UL |
Depth | 97.8mm |