- RS Stock No.:
- 922-5176
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 922-5176
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
RS Pro WG A0 Series Motor Reversing SSR
RS Pro WG A0 series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.
Zero cross switching
Hockey Puck Housing
Panel Mounted
AC Loads
AC Input
Hockey Puck Housing
Panel Mounted
AC Loads
AC Input
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 10 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 660 V ac |
Minimum Load Voltage | 48 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 3 V dc |
Switching Type | Random |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 0.1 A |
Terminal Type | Screw |
Output Device | Thyristor |
Relay Type | AC |
Maximum Turn On Time | 6 ms @ 24 V dc |
Load Voltage Range | 48 → 660V ac |
Dimensions | 107 x 73.5 x 27mm |
Depth | 73.5mm |
Height | 27mm |
Off State Leakage Current | 10 mA |
Length | 107mm |
Operating Temperature Range | -20 → +80°C |
Standards Met | CE |
Special Features | A Built-In Interlocking Circuit with A Typical Change Over Switching Time 60 +/-20ms Prevents Simultaneous Switching-On of Forward and Reverse Functions and Prevents A Short Circuit Between Two Phases, A LED Indicates The Forward and Reverse Function, Maxi Puck Housing, Panel Mounted |