- RS Stock No.:
- 172-1171
- Mfr. Part No.:
- UOO080x34-Ø12
- Brand:
- Tente
72 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$7.23
(exc. GST)
$8.31
(inc. GST)
Units | Per unit |
1 - 4 | $7.23 |
5 - 9 | $7.12 |
10 + | $6.97 |
- RS Stock No.:
- 172-1171
- Mfr. Part No.:
- UOO080x34-Ø12
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wheel centre made of Polyamide, plain bearing
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 80mm |
Wheel Width | 34mm |
Bore Diameter | 12mm |
Tyre Type | Hard Nylon |
Load Capacity | 200kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Low Roll Resistence |
Hub Bearing Type | Plain Bore |
Hub Diameter | 44.4mm |
Bore Length | 44.4mm |
Colour | White |