- RS Stock No.:
- 183-2760
- Mfr. Part No.:
- TOP082X70-20
- Brand:
- Tente
On back order for despatch 01/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$46.80
(exc. GST)
$53.82
(inc. GST)
Units | Per unit |
1 - 4 | $46.80 |
5 - 9 | $45.88 |
10 + | $44.17 |
- RS Stock No.:
- 183-2760
- Mfr. Part No.:
- TOP082X70-20
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wheel centre made of Polyamide, heavy duty, precision ball bearing Load capacities on a smooth, even surface.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 82mm |
Wheel Width | 70mm |
Bore Diameter | 20mm |
Tyre Type | Hard Nylon |
Load Capacity | 1500kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Low Roll Resistence |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 70mm |
Bore Length | 70mm |
Colour | White |