- RS Stock No.:
- 138-3570
- Mfr. Part No.:
- PCISOUND5CH2
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 138-3570
- Mfr. Part No.:
- PCISOUND5CH2
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCISOUND5CH2 PCI Sound Card
The PCISOUND5CH2 PCI Surround Sound Card lets you add 5.1 channel audio to a desktop PC through a PCI slot, giving you audio output, and microphone/line input via 3.5mm mini-jacks.
A cost-effective multimedia solution for delivering high quality surround sound, this PCI sound card lets you enjoy full-duplex, 48KHz/16bit audio playback/recording, and offers support for HRTF 3D positional audio, Microsoft® DirectSound®, DirectSound 3D®, and A3D®.
Three internal auxiliary input connectors let you connect your CD drive directly to the sound card. If your drive features external control buttons, the card allows playback without impeding your computers performance.
With support for PCI v2.2 and an included low profile/half-height installation bracket, this sound card is an ideal home theatre PC solution thats perfect for your standard or small form factor (SFF) PC.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
A cost-effective multimedia solution for delivering high quality surround sound, this PCI sound card lets you enjoy full-duplex, 48KHz/16bit audio playback/recording, and offers support for HRTF 3D positional audio, Microsoft® DirectSound®, DirectSound 3D®, and A3D®.
Three internal auxiliary input connectors let you connect your CD drive directly to the sound card. If your drive features external control buttons, the card allows playback without impeding your computers performance.
With support for PCI v2.2 and an included low profile/half-height installation bracket, this sound card is an ideal home theatre PC solution thats perfect for your standard or small form factor (SFF) PC.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
5.1 channel surround sound output and mic/line audio input via 3.5mm mini-jacks
Supports up to 48KHz/16-bit sampling rate
Includes low profile/half-height installation bracket
Supports HRTF 3D audio, Microsoft® DirectSound®/ DirectSound 3D®, and A3D®
Supports PCI Version 2.2 with ACPI
Full-Duplex operation for recording and playback
Three internal auxiliary inputs
Built-in 32 OHM Earphone buffer
Fits into full or low profile/small form factor (SFF) systems, with a dual profile design
Upgrade your audio listening experience with 5.1 channel surround sound output
Supports up to 48KHz/16-bit sampling rate
Includes low profile/half-height installation bracket
Supports HRTF 3D audio, Microsoft® DirectSound®/ DirectSound 3D®, and A3D®
Supports PCI Version 2.2 with ACPI
Full-Duplex operation for recording and playback
Three internal auxiliary inputs
Built-in 32 OHM Earphone buffer
Fits into full or low profile/small form factor (SFF) systems, with a dual profile design
Upgrade your audio listening experience with 5.1 channel surround sound output
Applications
Replace failed or stereo-only on-board audio in a desktop PC
Build an inexpensive home theatre PC or multimedia PC with surround sound capabilities
Provide additional inputs and outputs for multiple audio sources or destinations
Build an inexpensive home theatre PC or multimedia PC with surround sound capabilities
Provide additional inputs and outputs for multiple audio sources or destinations
Whats in the package?
PCI 5.1 Surround Sound Card
Low Profile Bracket
Driver CD
Instruction Manual
Low Profile Bracket
Driver CD
Instruction Manual
FAQs
Will this PCI card fit into my PCI-X slot?
It depends on your motherboard. This PCI card is keyed for 5V PCI and PCI-X slots. If your motherboard's PCI or PCI-X slots are keyed for 5V, this will work. If it is keyed for 3.3V, it will not. You can tell which your motherboard is keyed for by the location of the notch on the slot. To confirm whether this PCI card will fit into your PCI-X slot, refer to your motherboard's documentation.
USB Audio
Specifications
Attribute | Value |
---|---|
Bus Type | PCI |
Number of Audio Channels | 5.1 |
Audio Connection Type | 3.5mm Mini-Jack |