Pfannenberg PY X Series Amber Beacon, 12 V ac/dc, 24 V ac/dc, 48 / 24 V ac/dc, IP66, Free Mount, 101dB at 1 Metre
- RS Stock No.:
- 460-995
- Mfr. Part No.:
- 21554814000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$495.13
(exc. GST)
$569.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.13 |
*price indicative
- RS Stock No.:
- 460-995
- Mfr. Part No.:
- 21554814000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Supply Voltage | 12 V ac/dc, 24 V ac/dc, 48 / 24 V ac/dc | |
| Lens Colour | Amber | |
| Mounting Style | Free Mount | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 101dB | |
| Series | PY X | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Supply Voltage 12 V ac/dc, 24 V ac/dc, 48 / 24 V ac/dc | ||
Lens Colour Amber | ||
Mounting Style Free Mount | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 101dB | ||
Series PY X | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Powerful flashing light sounder features an impact-proof lens made of polycarbonate, ensuring durability. The sound pressure level can be reduced, and the flashing frequency is adjustable for customizable signaling. It is adaptable to many applications and stands out for its safe and simple mounting, making it easy to install in a variety of settings.
Powerful flashing light sounder with amber lens and red base in an elegant pyramid design
The PYRA series flashing light sounder is not only adaptable to many applications, but it also stands out due to its safe and simple mounting
Light and sounder can be controlled separately
The sound pressure level can be reduced and the flashing frequency can be adjusted (0.1/0.5/0.75/1 Hz)
Flashing lights can be operated in full synchronisation with each other
Installation options with external lugs or internal holes
Impact-proof lens made of polycarbonate. Stabilisation of the XENON tubes for increased resistance to shock and vibration
Soft start module (SSM) and under-voltage detection as standard
Service life: after 8 million flashes, still 70% light emission
Dimensions: LxWxH: 114 x 172 x 134mm
Maximum visibility: 173m
Housing colours: grey (RAL 7035), red (RAL 3000) or white (RAL 9003)
7 lens colours: clear, white, yellow, amber, red, green, blue
The PYRA series flashing light sounder is not only adaptable to many applications, but it also stands out due to its safe and simple mounting
Light and sounder can be controlled separately
The sound pressure level can be reduced and the flashing frequency can be adjusted (0.1/0.5/0.75/1 Hz)
Flashing lights can be operated in full synchronisation with each other
Installation options with external lugs or internal holes
Impact-proof lens made of polycarbonate. Stabilisation of the XENON tubes for increased resistance to shock and vibration
Soft start module (SSM) and under-voltage detection as standard
Service life: after 8 million flashes, still 70% light emission
Dimensions: LxWxH: 114 x 172 x 134mm
Maximum visibility: 173m
Housing colours: grey (RAL 7035), red (RAL 3000) or white (RAL 9003)
7 lens colours: clear, white, yellow, amber, red, green, blue
Related links
- Pfannenberg PY X Series Amber Beacon 120 V ac/dc Free Mount, 101dB at 1 Metre
- Pfannenberg PY X Series Amber Beacon IP66 101dB at 1 Metre
- Pfannenberg PY X Series Amber Beacon IP66 101dB at 1 Metre
- Pfannenberg PY X Series Amber Beacon 24 V dc IP66 101dB at 1 Metre
- Pfannenberg PY X Series Yellow Beacon IP66 101dB at 1 Metre
- Pfannenberg PY X Series Red Beacon IP66 101dB at 1 Metre
- Pfannenberg PY X Series Amber Beacon IP66 101dB at 1 Metre
- Pfannenberg PY X Series Multicolour Beacon 120 V ac/dc Free Mount, 101dB at 1 Metre
