Pfannenberg 23383634055 Series Amber Sounder Beacon, 24 V dc, IP66, Side Mounted, 105dB at 1 Metre
- RS Stock No.:
- 497-612
- Mfr. Part No.:
- 23383634055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$280.14
(exc. GST)
$322.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.14 |
*price indicative
- RS Stock No.:
- 497-612
- Mfr. Part No.:
- 23383634055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Amber | |
| Mounting Style | Side Mounted | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 105dB | |
| Series | 23383634055 | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Supply Voltage 24 V dc | ||
Lens Colour Amber | ||
Mounting Style Side Mounted | ||
Current Type DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 105dB | ||
Series 23383634055 | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Radial Sounder and LED combination device designed for effective signalling. It offers 360° sound and light coverage, with a maximum sound pressure level selectable alarm tones. The RGB LED provides multiple visual signalling modes, including flashing, blinking, and rotating lights. Built with durable materials, it is suitable for various environments and applications.
Amber Lens
Light Intensity 6.4 cd
70 selectable alarm tones
Max sound 105 dB
IP66 protection
Light Intensity 6.4 cd
70 selectable alarm tones
Max sound 105 dB
IP66 protection
Related links
- Pfannenberg 23383635055 Series Red Sounder Beacon IP66 105dB at 1 Metre
- Pfannenberg 23383635055 Series Yellow Sounder Beacon IP66 105dB at 1 Metre
- Pfannenberg 23383635055 Series Blue Red Sounder Beacon IP66 105dB at 1 Metre
- Moflash IS-SB Series Amber Sounder Beacon IP66 105dB at 1 Metre
- Klaxon IS Sonos Sounder Series Amber Sounder Beacon IP66 105dB at 1 Metre
- e2s E2xC1X05F Series Amber Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Amber Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL50 Series Amber Sounder Beacon IP66 112dB at 1 Metre
