AUER Signal K Series Series Red Sounder Beacon, 240 V ac, IP43, Any, 92dB at 1 Metre
- RS Stock No.:
- 617-810
- Mfr. Part No.:
- 710022113
- Brand:
- AUER Signal
N
Subtotal (1 unit)*
$275.89
(exc. GST)
$317.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.89 |
*price indicative
- RS Stock No.:
- 617-810
- Mfr. Part No.:
- 710022113
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 240 V ac | |
| Lens Colour | Red | |
| Mounting Style | Any | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Decibels at 1 Metre | 92dB | |
| Series | K Series | |
| IP Rating | IP43 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 240 V ac | ||
Lens Colour Red | ||
Mounting Style Any | ||
Current Type AC | ||
Light Effect Strobe | ||
Decibels at 1 Metre 92dB | ||
Series K Series | ||
IP Rating IP43 | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder-beacon combination from the K-Series presents a powerful solution for audible alerts across a variety of applications. Designed with performance in mind, this unit merges a high-quality horn with a xenon strobe beacon, ensuring reliable and effective signaling. The robust ABS housing provides durability, while the distinctive lens, available in vibrant colors, enhances visibility. With comprehensive specifications, including a steady tone and a generous volume range, this device is perfect for both indoor and outdoor use, meeting stringent protection standards. Its universal appeal is underpinned by ease of installation and compatibility with diverse voltage requirements.
Robust ABS grey housing ensures long-lasting performance
Unique lens design enhances the device's visibility in various conditions
Compatible with a wide range of mounting configurations for flexible installation
Utilizes advanced connection technology for straightforward wiring
Available in various colors, offering choices tailored to specific applications
Impressive luminous intensity maximizes alert visibility
Unique lens design enhances the device's visibility in various conditions
Compatible with a wide range of mounting configurations for flexible installation
Utilizes advanced connection technology for straightforward wiring
Available in various colors, offering choices tailored to specific applications
Impressive luminous intensity maximizes alert visibility
Related links
- AUER Signal K Series Series Red Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Orange Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Yellow Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Red Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Red Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Red Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Yellow Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Orange Beacon IP43 92dB at 1 Metre
