Klaxon PSB Series Red Beacon, 10 → 60 V, IP21, Base Mount
- RS Stock No.:
- 642-893
- Mfr. Part No.:
- PSB-0231
- Brand:
- Klaxon
N
Subtotal (1 box of 10 units)*
$571.73
(exc. GST)
$657.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $571.73 | $57.173 |
*price indicative
- RS Stock No.:
- 642-893
- Mfr. Part No.:
- PSB-0231
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 10 → 60 V | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Current Type | Vdc | |
| Light Effect | Synchronised Flash | |
| Series | PSB | |
| IP Rating | IP21 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 10 → 60 V | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Current Type Vdc | ||
Light Effect Synchronised Flash | ||
Series PSB | ||
IP Rating IP21 | ||
- COO (Country of Origin):
- GB
The Klaxon Sonos Beacon is a general purpose beacon. It features the TimeSaver base where connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The beacon head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional alarm devices.
High output LED beacon for bright notification
Simple First Fix installation
Weatherproof to IP65
Synchronised flash
Simple First Fix installation
Weatherproof to IP65
Synchronised flash
Related links
- Klaxon PSB Series Red Beacon IP21, Base Mount
- Klaxon PSB Series Clear Beacon IP21, Base Mount
- Klaxon PSB Series Blue Synchronised Flash Beacon Base Mount IP21
- Klaxon PSB Series Green Synchronised Flash Beacon Base Mount IP21
- Klaxon PSB Series Red Flashing Beacon Base Mount IP65
- Klaxon Red Beacon Base Mount IP21
- Klaxon PSB Series Green Beacon IP65, Base Mount
- Klaxon PSB Series Clear Beacon IP65, Base Mount
