- RS Stock No.:
- 316-2050
- Mfr. Part No.:
- GBM4070.15
- Brand:
- Fischer Elektronik
4 in Global stock for delivery within 7 working day (+3 days for regional areas).
3 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) 1 Bag of 100
$142.92
(exc. GST)
$164.36
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $142.92 | $1.429 |
*price indicative |
- RS Stock No.:
- 316-2050
- Mfr. Part No.:
- GBM4070.15
- Brand:
- Fischer Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GBM4070.15 - Spacer with internal and external thread
Specifications
Attribute | Value |
---|---|
Body Length | 15mm |
Material | Brass |
Body Shape | Hex |
Hex Size Across Flat | 7mm |
Finish | Nickel Plated |