- RS Stock No.:
- 149-439
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 149-439
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PVC Funnel Entry on Reels
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes.
Wire sizes:
Red 0.5-1.5mm²
Blue 1.5-2.5mm²
Yellow 4-6mm²
Red 0.5-1.5mm²
Blue 1.5-2.5mm²
Yellow 4-6mm²
RS PRO Red Insulated Terminal, 6.3 x 0.8 mm Tab Size, 0.5 mm² to 1.5 mm²
Use this RS PRO red insulated spade connector to connect to a male tab connector or quick-disconnect fitting. The vinyl insulation material shields the connection from contamination by moisture, grease, dust or chemicals, keeping it in optimal working condition.
The double-crimp receptacle wire terminals are made from brass with a copper-sleeved barrel to provide fast and efficient electrical conduction. The flared design makes it easy for you to insert the wire. For protection against rust and corrosion, the contacts are tin-plated, making the connector suitable for use in harsh environments.
Use the red sheath to colour-code your wires by size for easy identification. You'll find connectors like this one used in a range of applications, from control systems and power supplies to domestic dishwashers or washing machines.
The double-crimp receptacle wire terminals are made from brass with a copper-sleeved barrel to provide fast and efficient electrical conduction. The flared design makes it easy for you to insert the wire. For protection against rust and corrosion, the contacts are tin-plated, making the connector suitable for use in harsh environments.
Use the red sheath to colour-code your wires by size for easy identification. You'll find connectors like this one used in a range of applications, from control systems and power supplies to domestic dishwashers or washing machines.
Features and Benefits
• Red colour
• Brass contact material
• Tin contact plating
• Insulated
• Vinyl insulation material
• Maximum wire size of 16 AWG (American Wire Gauge)
• Minimum wire size of 22 AWG (American Wire Gauge)
• Maximum wire size of 1.5 mm²
• Minimum wire size of 0.5 mm²
• Overall length of 20.5 mm
• Unshrouded
• Tab size of 6.3 (width) x 0.8 mm (thickness)
• Tab type
• Brass contact material
• Tin contact plating
• Insulated
• Vinyl insulation material
• Maximum wire size of 16 AWG (American Wire Gauge)
• Minimum wire size of 22 AWG (American Wire Gauge)
• Maximum wire size of 1.5 mm²
• Minimum wire size of 0.5 mm²
• Overall length of 20.5 mm
• Unshrouded
• Tab size of 6.3 (width) x 0.8 mm (thickness)
• Tab type
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.5mm² |
Gender | Female |
Maximum Wire Size mm² | 1.5mm² |
Tab Size | 6.35 x 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Colour | Red |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 20.5mm |
Series | 36 |