- RS Stock No.:
- 178-8307
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 178-8307
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NYLON-FULLY INSULATED TWIN WIRE FEMALE DISCONNECTORS (TA TYPE)
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 0.75mm² |
Tab Size | 0.8 x 6.35mm |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 0.5 → 0.75 mm², 22 → 18 AWG |
Insulation Material | Nylon |
Overall Length | 23mm |