Nichifu TMEDN Red Insulated Male Spade Connector, Receptacle, 0.25 x 0.032in Tab Size, 0.75mm² to 1.25mm²
- RS Stock No.:
- 490-4170
- Mfr. Part No.:
- HC TMEDN630809-FA-REDCLEAR
- Brand:
- Nichifu
12805 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.658
(exc. GST)
$1.907
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $1.658 | $8.29 |
250 + | $1.584 | $7.92 |
*price indicative |
- RS Stock No.:
- 490-4170
- Mfr. Part No.:
- HC TMEDN630809-FA-REDCLEAR
- Brand:
- Nichifu
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Insertion connector terminal
Standards
UL, CSA
RS Pro Range
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Male |
Minimum Wire Size mm² | 0.75mm² |
Series | TMEDN |
Maximum Wire Size mm² | 1.25mm² |
Tab Width | 0.25in |
Tab Size | 0.25 x 0.032in |
Tab Thickness | 0.032in |
Insulation | Insulated |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Brass |
Insulation Material | Vinyl |
Shrouded/Unshrouded | Shrouded |
Overall Length | 0.846in |