- RS Stock No.:
- 768-6866
- Mfr. Part No.:
- 85215
- Brand:
- GearWrench
Available for back order.
Added
Price (ex. GST) Each
$414.45
(exc. GST)
$476.62
(inc. GST)
Units | Per unit |
1 + | $414.45 |
- RS Stock No.:
- 768-6866
- Mfr. Part No.:
- 85215
- Brand:
- GearWrench
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
GearWrench 85215 4 Piece 72-Tooth 12 Point QuadBox™ Reversible Ratcheting Metric Spanner Set
The GEARWRENCH QuadBox™ double box ratcheting wrenches give you 4 sizes on 1 wrench, reducing your tool count and making more space in your tool box. Each box end has two usable sizes, one on either side, and levers on either end to swap the wrench's ratcheting direction without removing the wrench. The ratcheting box end is designed to need as little as 5° of swing arc to move fasteners, versus 30° for standard wrenches. These wrenches are also made from a strong alloy steel with a bright, full polish chrome finish. Each ratcheting box end features an off-corner loading design for a better grip on the fastener and reduced fastener rounding. The 0° offset on both ends of the wrench provides greater access to fasteners in the tightest spaces.
Features and Benefits
QuadBox™ design saves weight in your toolbox by combining 4 sizes on one wrench
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Flush mounted reversing levers allow you to change direction without removing the wrench
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Set Piece Count: 4
Set Size Range Min: 8mm
Set Size Range Max: 19mm
Contents: 8mm x 9mm 10mm x 11mm 12mm x 13mm 14mm x 15mm 16mm x 17mm 18mm x 19mm 20mm x 21mm 22mm x 24mm
Fastener Size: 8mm x 9mm 10mm x 11mm 12mm x 13mm 14mm x 15mm 16mm x 17mm 18mm x 19mm 20mm x 21mm 22mm x 24 mm
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 72
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: 12 Point
End A Ratcheting Type: Reversing
End A Offset Degrees: 0 °
End B Ratcheting Type: Reversing
End B Drive Type: 12 Point
Material: Alloy Steel
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Flush mounted reversing levers allow you to change direction without removing the wrench
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Set Piece Count: 4
Set Size Range Min: 8mm
Set Size Range Max: 19mm
Contents: 8mm x 9mm 10mm x 11mm 12mm x 13mm 14mm x 15mm 16mm x 17mm 18mm x 19mm 20mm x 21mm 22mm x 24mm
Fastener Size: 8mm x 9mm 10mm x 11mm 12mm x 13mm 14mm x 15mm 16mm x 17mm 18mm x 19mm 20mm x 21mm 22mm x 24 mm
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 72
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: 12 Point
End A Ratcheting Type: Reversing
End A Offset Degrees: 0 °
End B Ratcheting Type: Reversing
End B Drive Type: 12 Point
Material: Alloy Steel
Specifications
Attribute | Value |
---|---|
Set Type | Ratchet Spanner Set |
Sizes in Set | 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm |
Number of Pieces | 4 |
VDE/1000V Approved | No |