- RS Stock No.:
- 247-9773
- Mfr. Part No.:
- 41.15
- Brand:
- Facom
- RS Stock No.:
- 247-9773
- Mfr. Part No.:
- 41.15
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom Offset Combination Spanners
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.
Standards
ISO 3318; NF E 74.304; ISO 1711; DIN 899
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Spanner |
Imperial or Metric | Metric |
Metric Size | 15mm |
Overall Length | 200 mm |
Double Ended | Yes |
Material | Chrome Vanadium Steel |
Finish | Chrome |
Size | 15 mm |