- RS Stock No.:
- 910-2944
- Mfr. Part No.:
- 44.18X19SLS
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 910-2944
- Mfr. Part No.:
- 44.18X19SLS
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Facom SLS Height Safe Open Ended Spanners
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom 44 double end spanners have a different size at each end. Having 2 in 1 helps you reduce the number of tools you need and the weight of your kit. They offer power and precision with a guaranteed high performance of 30% over ISO1711-1. The slim profile and streamlined head match the comfort designed grip to give you better access in tighter areas.
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom 44 double end spanners have a different size at each end. Having 2 in 1 helps you reduce the number of tools you need and the weight of your kit. They offer power and precision with a guaranteed high performance of 30% over ISO1711-1. The slim profile and streamlined head match the comfort designed grip to give you better access in tighter areas.
Features and Benefits
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
The open ends are slimmer than a standard combination wrench for better thickness accessibility
Examples: brake callipers, hydraulic hose lock nuts
Tight tolerances mean a tight fit on fasteners
30° increments by flipping the wrench
Heads hinged at 15°
Metric sizes: 3.2 to 42 mm
Satin chrome finish
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
The open ends are slimmer than a standard combination wrench for better thickness accessibility
Examples: brake callipers, hydraulic hose lock nuts
Tight tolerances mean a tight fit on fasteners
30° increments by flipping the wrench
Heads hinged at 15°
Metric sizes: 3.2 to 42 mm
Satin chrome finish
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Specifications
Attribute | Value |
---|---|
Spanner Type | Open Ended Spanner |
Imperial or Metric | Metric |
Metric Size | 18 mm, 19mm |
Overall Length | 220 mm |
Double Ended | Yes |
Height Safe | Yes |
Finish | Satin Chrome |
Size | 18 x 19 mm |