RS PRO 3/8 in Ring Spanner Insulated
Discontinued product
- RS Stock No.:
- 911-1336
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS Pro Insulated Ratcheting Ring Spanners
Attribute | Value |
Spanner Type | Ring Spanner |
Imperial Size | 3/8in |
Imperial or Metric | Imperial |
Overall Length | 201 mm |
VDE/1000V Approved | Yes |
Double Ended | No |
Material | Chrome Vanadium Steel |
Finish | Insulated |
Size | 3/8 in |