- RS Stock No.:
- 217-6244
- Mfr. Part No.:
- U2090050RS
- Brand:
- Ecospill Ltd
Discontinued product
- RS Stock No.:
- 217-6244
- Mfr. Part No.:
- U2090050RS
- Brand:
- Ecospill Ltd
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Ecospill 30ltr high performance absorbent granules are mined and processed from 100% natural clay from UK mines. It is ideal for all non-aggressive spills on any surface, such as walkways, pavements, approach ramps and machinery bases.
Absorbs: Oil, fuel & water based liquids
Pallet quantity: 50 bags
Pallet quantity: 50 bags
Specifications
Attribute | Value |
---|---|
Type | Granules |
Absorbent Capacity | 30 L |
Quantity Per Package | 50 |
Trade Name | Absorbent Multisorb |