- RS Stock No.:
- 136-7554
- Mfr. Part No.:
- 19-1050
- Brand:
- Lubetech
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Kit
$184.80
(exc. GST)
$212.52
(inc. GST)
Kit(s) | Per Kit |
1 + | $184.80 |
- RS Stock No.:
- 136-7554
- Mfr. Part No.:
- 19-1050
- Brand:
- Lubetech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Natural Maintenance Holdall Spill Kit
Natural Maintenance spill kit comes complete in a Vinyl holdall and all the products in the kit are Natural. The kit is environmentally friendly with the absorbents sustainably sourced so having excellent Green credentials. The kit absorbs oils, coolants, solvents and water based spills and has an excellent absorption capability. The kit also includes disposal bags and ties.
FEATURES and BENEFITS:
Natural Maintenance Spill Kit
All products are natural – sustainably sourced
Environmentally friendly
Excellent green credentials
Made from naturally occurring cellulose
High absorption
Absorbs oil and water at the same time
Vinyl holdall
Disposal bags and ties
Portable
SPECIFICATIONS:
Absorbs – Oils, Coolants, Solvents, Water based and Industrial spills – 50 L per kit
Weight 5.4 kg
Specifications
Attribute | Value |
---|---|
Application | Maintenance |
Absorbent Capacity | 50 L |
Kit Contents | 180 mm x 100 mm Clear Natural Maintenance Holdall Label x 1, 30 cm Black Cable Tie x 5, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 5, 48 cm x 38 cm Ecofibre Standard Loft Maintenance Pad x 35, 61 cm x 48 cm x 15 cm Lubetech Branded Vinyl Holdall x 1, 7.5 cm x 1.2 m Cotton Maintenance Sock x 4, Lubetech Branded Spill Kit Instruction Sheet x 1 x 1 |
Size | 610 x 150 x 480 mm |
Range | Performance Spill Kit |