- RS Stock No.:
- 825-2029
- Mfr. Part No.:
- 53548-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 825-2029
- Mfr. Part No.:
- 53548-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity PIDG Radiation Resistant Butt Splice Crimp Terminals
PIDG radiation resistant butt splice crimp terminals made from high conductivity bright tin-plated copper with a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PVF2 colour coded insulation sleeve.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Splice Type | Butt |
Wire Size | 22 → 16 AWG |
Overall Length | 32.13mm |
Diameter | 3.18mm |
Insulation | Insulated |
Colour | Natural, Red |
Insulation Material | PVDF |
Series | PIDG |
Contact Material | Copper |
Contact Plating | Tin Lead Alloy |