- RS Stock No.:
- 122-5165
- Mfr. Part No.:
- ILI-ON01-RDOR-SC211.
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 122-5165
- Mfr. Part No.:
- ILI-ON01-RDOR-SC211.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ILS OSLONeye LED Spotlight Modules
A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a well-defined 12 degree beam angle and the threaded stud mounting ensures easy installation; connection is via 160mm flying leads. Typical applications for these mini-spotlights include cabinet, display and shelf lighting, accent and task lighting, and decorative retail lighting.
The ILS OSLONeye LED spotlight modules are available in a range of colours plus warm, neutral and cool white options. A kit version is also available allowing users to choose their own LED and LEDiL lens, see RS 122-5167.
The ILS OSLONeye LED spotlight modules are available in a range of colours plus warm, neutral and cool white options. A kit version is also available allowing users to choose their own LED and LEDiL lens, see RS 122-5167.
Ready-to-use module - simply apply power
Operating current 50 to 700mA
Integrated heat-sink and lens
Up to 100,000 hour operating life to 70% of original brightness
Mounting using integrated M12 threaded stud
Compact size: 30mm diameter, 40mm overall length
Supplied with 160mm connecting wires
Operating current 50 to 700mA
Integrated heat-sink and lens
Up to 100,000 hour operating life to 70% of original brightness
Mounting using integrated M12 threaded stud
Compact size: 30mm diameter, 40mm overall length
Supplied with 160mm connecting wires
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Spotlight |
Voltage Rating | 2.6 V |
Length | 40 mm |
Depth | 40 mm |
Dimensions | 30 (Dia.) x 40 mm |
Diameter | 30mm |
Wattage | 1.54 W @ 700 mA, 770 mW @ 350 mA |
Model | Osloneye |
Light Colour | Orange, Red |
Dimmable | Yes |
Series | OSLONeye |
Current Rating | 1 A |
Lamp Supplied | Yes |
Standards Met | CE Certified, EC 61374-2-13, EN 55015, ENEC Certified, IEC 61000-3-2 - ENEC:61374-2-13, IEC 61547, IEC 62471:2006, IEC/EN 62384 |