- RS Stock No.:
- 133-0920
- Mfr. Part No.:
- 4058075811195
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 133-0920
- Mfr. Part No.:
- 4058075811195
- Brand:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance LED Spot Fireproof
The introduction of this spotlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The lamps are a direct replacement for conventional 50 W halogen spotlights. The spotlight gives a concentrated light, which is better for accent lighting. The housing is diecast from aluminium with a PMMA (Acrylic) lens, finished in white. The spot has IP65 rated protection incorporated making it fireproof up to 90 min.
Features and Benefits
Functional Design
Easy installation
Aluminium housing
Beam angle: 38°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: 530 lm
Type of Protection: IP65
Easy installation
Aluminium housing
Beam angle: 38°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: 530 lm
Type of Protection: IP65
Standards
CE, CB, TUEV SUED
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Spotlight |
Voltage Rating | 220 → 240 V ac |
Length | 51 mm |
Dimensions | 81 (Dia.) x 51 mm |
Diameter | 81mm |
Wattage | 8 W |
Colour Temperature | 4000K |
Cut-out Size | 68mm |
Model | Ledvance Spot Light |
Light Colour | Cool White |
Finish | White |
Dimmable | Yes |
Diffuser Finish | Opal |
Lamp Supplied | Yes |
Standards Met | CB, CE, SUED, TUEV |
EU Energy Efficiency Rating | A |