- RS Stock No.:
- 847-4777
- Mfr. Part No.:
- 53384
- Brand:
- Sylvania
Discontinued product
- RS Stock No.:
- 847-4777
- Mfr. Part No.:
- 53384
- Brand:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania TREND SPOT LED Downlight
The Sylvania Trend Spot LED is a compact downlight using a very bright LED spot lamp with halogen optical effect, which creates a halogen feel and look. This downlight guarantees grate energy savings compared to similar halogen lamps. The Trend Spot comes supplied with LED driver. This downlight can be tilted 25 degrees to direct the light wherever is needed. The Trend Spot recessed downlights are ideal for residential accent downlighting general applications.
Integrated LED luminaire with LED driver
10W delivering 540 lumens
Beam Angle 30°
3000K Warm White
High quality aluminium construction
Multi-directional 25° tilt
Size 97x97mm, Cut-out: 90mm
Halogen optical effect
Extra-long life 50,000 hours
10W delivering 540 lumens
Beam Angle 30°
3000K Warm White
High quality aluminium construction
Multi-directional 25° tilt
Size 97x97mm, Cut-out: 90mm
Halogen optical effect
Extra-long life 50,000 hours
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 220 → 240 V |
Length | 97 mm |
Width | 97 mm |
Depth | 50 mm |
Dimensions | 97 x 97 x 50 mm |
IP Rating | IP44 |
Wattage | 10 W |
Colour Temperature | 3000K |
Cut-out Size | 85mm |
Model | Trend Spot |
Light Colour | Warm White |
Finish | Brushed Aluminium |
Lamp Supplied | Yes |