- RS Stock No.:
- 847-4783
- Mfr. Part No.:
- 53383
- Brand:
- Sylvania
Discontinued product
- RS Stock No.:
- 847-4783
- Mfr. Part No.:
- 53383
- Brand:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania SYLROUND SUPERIA LED Downlight
The Sylvania SylRound Superia LED is a recessed, integrated LED downlight with high lumen output. This downlight guarantees grate energy savings compared to similar halogen lamps. The SylRound Superia comes supplied with LED driver. This downlight is IP44 rated ideal for bathrooms. The SylRound Superia Spot recessed downlight features aluminium thermal heat dissipater and frosted lens for anti-glare. Ideal applications of this integrated LED downlight are in residential accent downlighting.
Integrated LED downlight with high lumen output
IP44 protection – ideal for bathrooms and corridors
Frosted lens for anti-glare
Made from durable polycarbonate with aluminium thermal heat dissipater
Includes LED Driver 350mA
Small recess depth
IP44 protection – ideal for bathrooms and corridors
Frosted lens for anti-glare
Made from durable polycarbonate with aluminium thermal heat dissipater
Includes LED Driver 350mA
Small recess depth
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 220 → 240 V |
Depth | 46 mm |
Dimensions | 165 (Dia.) x 46 mm |
Diameter | 165mm |
Wattage | 15 W |
Cut-out Size | 145mm |
Model | SylRound Superia |
Light Colour | Cool White |
Lamp Supplied | Yes |
Diffuser Finish | Frosted |