- RS Stock No.:
- 124-2937
- Mfr. Part No.:
- CY62128EV30LL-45ZAXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 124-2937
- Mfr. Part No.:
- CY62128EV30LL-45ZAXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Asynchronous Micropower (MoBL) SRAM Memory, Cypress Semiconductor
The MoBL low-power SRAM memory devices have high efficiency and offer industry leading standby power dissipation (maximum) specifications.
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128k x 8 bit |
Number of Words | 128k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 8bit |
Clock Frequency | 1MHz |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | STSOP |
Pin Count | 32 |
Dimensions | 11.9 x 8.1 x 1.05mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Length | 11.9mm |
Minimum Operating Supply Voltage | 2.2 V |
Width | 8.1mm |
Maximum Operating Temperature | +85 °C |