- RS Stock No.:
- 126-6981
- Mfr. Part No.:
- RMLV0816BGBG-4S2#AC0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 126-6981
- Mfr. Part No.:
- RMLV0816BGBG-4S2#AC0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Low Power SRAM, RMLV Series, Renesas Electronics
The RMLV Series of high performance advanced static RAMs has realized higher density, low current consumption, and offers low power standby power dissipation.
Single 2.7V to 3.6V power supply
Access time: 45ns (max.)
Equal access and cycle times
Common data input and output with three state output
All inputs and outputs are TTL compatible
Suitable for battery backup operation
Access time: 45ns (max.)
Equal access and cycle times
Common data input and output with three state output
All inputs and outputs are TTL compatible
Suitable for battery backup operation
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 8Mbit |
Organisation | 512k x 16 bit |
Number of Words | 512k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 19bit |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 48 |
Dimensions | 7.58 x 8.58 x 0.8mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Length | 7.58mm |
Minimum Operating Supply Voltage | 2.7 V |
Width | 8.58mm |
Minimum Operating Temperature | -40 °C |