- RS Stock No.:
- 145-3875
- Mfr. Part No.:
- N01S830HAT22I
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-3875
- Mfr. Part No.:
- N01S830HAT22I
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Static RAM, ON Semiconductor
Serial Static Random-Access Memory (SRAM).
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128k x 8 bit |
Number of Words | 128k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 5ns |
Address Bus Width | 24bit |
Clock Frequency | 20MHz |
Low Power | Yes |
Timing Type | Synchronous |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 4.4 x 3 x 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |
Length | 4.4mm |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Minimum Operating Supply Voltage | 2.5 V |