- RS Stock No.:
- 171-0962
- Mfr. Part No.:
- CY14B104NA-ZS25XI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 171-0962
- Mfr. Part No.:
- CY14B104NA-ZS25XI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Non-Volatile RAM, Cypress Semiconductor
Non-Volatile RAM (NVRAM)
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 256k x 16 bit, 512k x 8 bit |
Number of Words | 256 k, 512k |
Number of Bits per Word | 8 bit, 16bit |
Maximum Random Access Time | 25ns |
Address Bus Width | 8 bit, 16 bit |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 44 |
Dimensions | 18.517 x 10.262 x 1.044mm |
Height | 1.044mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Width | 10.262mm |
Minimum Operating Temperature | -40 °C |
Length | 18.517mm |
Minimum Operating Supply Voltage | 2.7 V |