- RS Stock No.:
- 181-7582
- Mfr. Part No.:
- CY62147EV30LL-45ZSXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-7582
- Mfr. Part No.:
- CY62147EV30LL-45ZSXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Asynchronous Static RAM Memory, Cypress Semiconductor
Very high speed: 45 ns
Temperature ranges
Industrial: –40 °C to +85 °C
Wide voltage range: 2.20 V to 3.60 V
Pin compatible with CY62147DV30
Ultra low standby power
Typical standby current: 1 A
Maximum standby current: 7 A (Industrial)
Ultra low active power
Typical active current: 2 mA at f = 1 MHz
Easy memory expansion with CE [1]and OE features
Automatic power-down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Available in Pb-free 48-ball very fine ball grid array (VFBGA) (single/dual CE option) and 44-pin thin small outline package (TSOP) II packages
Byte power-down feature
Temperature ranges
Industrial: –40 °C to +85 °C
Wide voltage range: 2.20 V to 3.60 V
Pin compatible with CY62147DV30
Ultra low standby power
Typical standby current: 1 A
Maximum standby current: 7 A (Industrial)
Ultra low active power
Typical active current: 2 mA at f = 1 MHz
Easy memory expansion with CE [1]and OE features
Automatic power-down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Available in Pb-free 48-ball very fine ball grid array (VFBGA) (single/dual CE option) and 44-pin thin small outline package (TSOP) II packages
Byte power-down feature
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 256k x 16 bit |
Number of Words | 256k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 16bit |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 44 |
Dimensions | 18.51 x 10.26 x 1.04mm |
Height | 1.04mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.2 V |
Width | 10.26mm |
Length | 18.51mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |