- RS Stock No.:
- 217-7888
- Mfr. Part No.:
- 71256SA20TPG
- Brand:
- Renesas Electronics
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.47
(exc. GST)
$8.59
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $7.47 | $37.35 |
10 - 10 | $7.28 | $36.40 |
15 + | $6.772 | $33.86 |
*price indicative |
- RS Stock No.:
- 217-7888
- Mfr. Part No.:
- 71256SA20TPG
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics 71256SA 5V CMOS SRAM is organized as 32K x 8. All bidirectional inputs and outputs of the 71256SA are TTL-compatible and operation is from a single 5V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation.
Commercial (0° to 70C) and Industrial (-40° to 85C) temperature options
Equal access and cycle times – Commercial and Industrial: 12/15/20/25ns
One Chip Select plus one Output Enable pin
Bidirectional data inputs and outputs directly TTL-compatible
Low power consumption via chip deselect
Equal access and cycle times – Commercial and Industrial: 12/15/20/25ns
One Chip Select plus one Output Enable pin
Bidirectional data inputs and outputs directly TTL-compatible
Low power consumption via chip deselect
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Organisation | 32K x 8 |
Number of Words | 32K |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 12ns |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Through Hole |
Package Type | PDIP-28 |
Pin Count | 28 |
Dimensions | 34.3 x 7.62 x 3.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 3.3mm |
Length | 34.3mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -0 °C |
Width | 7.62mm |
Maximum Operating Temperature | +70 °C |