- RS Stock No.:
- 501-6684
- Mfr. Part No.:
- R1RP0404DGE-2LR
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 501-6684
- Mfr. Part No.:
- R1RP0404DGE-2LR
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Fast SRAM, Renesas Electronics
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 1M x 4 bit |
Number of Words | 1M |
Number of Bits per Word | 4bit |
Maximum Random Access Time | 12ns |
Address Bus Width | 20bit |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | SOJ |
Pin Count | 32 |
Dimensions | 20.95 x 10.16 x 3.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 3.45mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | 0 °C |
Width | 10.16mm |
Maximum Operating Temperature | +70 °C |
Length | 20.95mm |