- RS Stock No.:
- 802-1951
- Mfr. Part No.:
- N25S830HAS22I
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-1951
- Mfr. Part No.:
- N25S830HAS22I
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Static RAM, ON Semiconductor
Serial Static Random-Access Memory (SRAM).
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Organisation | 32k x 8 bit |
Number of Words | 32k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 25ns |
Address Bus Width | 16bit |
Clock Frequency | 20MHz |
Low Power | Yes |
Timing Type | Synchronous |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Width | 4mm |