- RS Stock No.:
- 901-5749
- Mfr. Part No.:
- R1RP0416DGE-2PR#B0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 901-5749
- Mfr. Part No.:
- R1RP0416DGE-2PR#B0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Low Power SRAM, R1RP Series, Renesas Electronics
The R1RP Series is a static RAM most appropriate for the application which requires high speed, high density memory and wide bit width configuration, such as cache and buffer memory in systems.
Single 5.0V power supply
Access time: 10ns / 12ns
No clocks, No refresh required
Equal access and cycle times
All inputs and outputs are TTL compatible
Access time: 10ns / 12ns
No clocks, No refresh required
Equal access and cycle times
All inputs and outputs are TTL compatible
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 256K x 16 bit |
Number of Words | 256K |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 12ns |
Address Bus Width | 16bit |
Clock Frequency | 1MHz |
Mounting Type | Surface Mount |
Package Type | SOJ |
Pin Count | 44 |
Dimensions | 28.7 x 10.29 x 2.75mm |
Height | 2.75mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 28.7mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.5 V |
Width | 10.29mm |