Eaton S811 Series Terminal Block, 1-Way, 120-240 mm² Wire, Screw Termination
- RS Stock No.:
- 244-302
- Mfr. Part No.:
- 127662 EML23
- Brand:
- Eaton
Subtotal (1 unit)*
$542.37
(exc. GST)
$623.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $542.37 |
*price indicative
- RS Stock No.:
- 244-302
- Mfr. Part No.:
- 127662 EML23
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Ways | 1 | |
| Wire Size | 120-240 mm² | |
| Termination Method | Screw | |
| Series | S811 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Ways 1 | ||
Wire Size 120-240 mm² | ||
Termination Method Screw | ||
Series S811 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton EML23 Terminal Block is designed for robust and versatile use in electrical applications, accommodating wire sizes from 4/0 to 500 MCM and 120-240 mm². This advanced terminal block is specifically compatible with S801+ and S811+ soft starters, making it an ideal choice for frame sizes T and U. Known for its resilient construction, it ensures reliability in demanding environments. The terminal block adheres to high safety and performance standards, backed by several certifications, including UL and CSA. With a compact design and thoughtful engineering, the EML23 provides ease of installation while supporting efficient electrical connections. Designed to meet stringent climatic and mechanical specifications, this product is an indispensable component for professionals seeking a dependable accessory to enhance system integrity.
Meets rigorous product standards for quality assurance
Designed to accommodate various wire sizes efficiently
Compact dimensions facilitate easy integration into existing systems
Manufactured with materials resistant to environmental stressors
Simplifies electrical connections with a straightforward installation process
Offers a reliable solution for high-performance electrical applications
Enhances safety through compliance with industry regulations
Suitable for demanding ambient operating conditions
Designed to accommodate various wire sizes efficiently
Compact dimensions facilitate easy integration into existing systems
Manufactured with materials resistant to environmental stressors
Simplifies electrical connections with a straightforward installation process
Offers a reliable solution for high-performance electrical applications
Enhances safety through compliance with industry regulations
Suitable for demanding ambient operating conditions
Related links
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 25-50 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811+ Series Communication Module for Use with S801+ 240 V
- Eaton S811 Series Terminal Cover for Use with Frame Size V 304.8mm Length
