HellermannTyton HECL-2/1 Series Connector, 3-Way, 24A, 0.5 → 2.5 mm² Wire, Push In Termination
- RS Stock No.:
- 440-807
- Mfr. Part No.:
- 148-90023
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$59.93
(exc. GST)
$68.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $59.93 | $0.599 |
*price indicative
- RS Stock No.:
- 440-807
- Mfr. Part No.:
- 148-90023
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Number of Ways | 3 | |
| Current Rating | 24A | |
| Wire Size | 0.5 → 2.5 mm² | |
| Termination Method | Push In | |
| Series | HECL-2/1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Number of Ways 3 | ||
Current Rating 24A | ||
Wire Size 0.5 → 2.5 mm² | ||
Termination Method Push In | ||
Series HECL-2/1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Push-in wire connector, 3 conductors, 0.5 mm² to 2.5mm², white, 100pcs, is best suitable for connecting solid and flexible wires. It combines a push-in connector with a lock or unlock spring mechanism. It is designed for solid, stranded, and fine-stranded conductors at lighting input from 0.5 to 2.5 mm².
Either one or two inputs for solid conductor on installation side
Very flexible application
Tool-free application for easy, time-saving, safe connection
Especially for overhead work and when wires are difficult to access
Very flexible application
Tool-free application for easy, time-saving, safe connection
Especially for overhead work and when wires are difficult to access
Related links
- HellermannTyton, HelaCon Plus Wire Splice Connector 0.5 → 2.5 mm²
- HellermannTyton White 0.5-2.5 mm
- CAMDENBOSS CPW Series Connector 24A Push In Termination
- HellermannTyton, HelaCan Plus Mini Wire Splice Connector 0.5-2.5 mm
- HellermannTyton Clear 0.5-2.5 mm
- WAGO 224 Series Connector 24A
- HellermannTyton 1 → 2.5 (Stranded) mm²
- WAGO 272 Series Connector 18A Push Wire Termination
