HellermannTyton Non-Fused Terminal Block, 2-Way, 24A, 22 → 12 AWG Wire, Push In Termination
- RS Stock No.:
- 560-274
- Mfr. Part No.:
- HECP-2
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 150
$60.82
(exc. VAT)
$69.94
(inc. VAT)
- RS Stock No.:
- 560-274
- Mfr. Part No.:
- HECP-2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Number of Ways | 2 | |
| Current Rating | 24A | |
| Wire Size | 22 → 12 AWG | |
| Termination Method | Push In | |
| Mounting Type | Cable Mount | |
| Material | PC | |
| Voltage Rating | 600 V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Number of Ways 2 | ||
Current Rating 24A | ||
Wire Size 22 → 12 AWG | ||
Termination Method Push In | ||
Mounting Type Cable Mount | ||
Material PC | ||
Voltage Rating 600 V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
HelaCon Plus
HelaCon Plus is a sophisticated push-in wire connector for professional cable connections in electrical housing applications. The newly developed double spring allows easy processing of single core and multi-core conductors and will support installers especially in tricky situations like overhead work. This ensures proper fixing that can optically be checked through the transparent housings. Different colour codes provide a comfortable identification of the different connectors. A separate voltage test entry on the front guarantees safety during application, installation and maintenance.
Transparent housing allows quick and easy checking of conductor fitting
Separate test entry on front allows use of voltage meter
Connector depth 19mm
Separate test entry on front allows use of voltage meter
Connector depth 19mm
Related links
- Phoenix Contact PTI Series PTI 2 2-Way 26 → 12 AWG Wire, Push In Termination
- Phoenix Contact PTI Series PTI 2 2-Way 26 → 12 AWG Wire, Push In Termination
- Phoenix Contact PTI Series PTI 2 2-Way 26 → 12 AWG Wire, Push In Termination
- Weidmuller SAK Series Non-Fused Terminal Block 32A Screw Termination
- RS PRO Non-Fused Terminal Block 24A Screw Down Termination
- Phoenix Contact PTI Series PTI 2 4-Way 26 → 12 AWG Wire, Push In
- Phoenix Contact PTI Series PTI 2 3-Way 26 → 12 AWG Wire, Push In
- Phoenix Contact PTI Series PTI 2 4-Way 26 → 12 AWG Wire, Push In

