Feed-through terminal block, Screw
- RS Stock No.:
- 578-239
- Mfr. Part No.:
- 1754170000
- Brand:
- Weidmüller
Stock information currently inaccessible
- RS Stock No.:
- 578-239
- Mfr. Part No.:
- 1754170000
- Brand:
- Weidmüller
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Feed-through terminal block, Screw
- Feed-through terminal block
- Feed-through terminal block, PUSH IN
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
